100007601 | Telegärtner

SC plug, GOF/POF, multimode, ceramic, black, 100007601

Order No.: 80F2143
EAN: 4018359329266
MPN:
100007601
J88083A0001
100007601 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
58.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2267 €

SC plug, J88083A0001, Telegärtner

STX V4 2SC Plugset MM m. Kink pRedection

More information about J88083A0001

  • Variant 4 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged PA housing. Recording from cables with diameter 5 - 10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
  • Designation: STX V4 FO plug set
  • Housing: Plastic
  • Plug design: 2SC
  • Fiber type: Multimode
  • Notes: With kink predection spiral

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Black
  • Suitable for fiber type: Multimode
  • Connector type: SC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Version SC-Stecker
Connection Klebeanschluss
Category GOF/POF
Chamfer type Multimode
Degree of protection (IP) IP67
Ferrule Keramik
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei