100007605 | Telegärtner
SC plug, GOF/POF, singlemode/multimode, ceramic, black, 100007605
Unit Price (€ / pc.)
63.7840 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
SC plug, J88083A0005, Telegärtner
STX V4 2SC Plugset POF m. Kink pRedection
More information about J88083A0005
- Variant 4 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged PA housing. Recording from cables with diameter 5 - 10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V4 FO plug set
- Housing: Plastic
- Plug design: 2SC
- Fiber type: POF
- Notes: With kink predection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Black
- Suitable for fiber type: POF
- Connector type: SC-Duplex
- Ferrule material: Ceramics
Technical specifications
Version | SC-Stecker | |
Connection | Klebeanschluss | |
Category | GOF/POF | |
Chamfer type | Singlemode/Multimode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |