100007607 | Telegärtner

SC plug, GOF/POF, multimode, ceramic, silver, 100007607

Order No.: 80F2149
EAN: 4018359329327
MPN:
100007607
J88083A0007
100007607 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
92.3916 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
92.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.3916 €

SC plug, J88083A0007, Telegärtner

STX V1 2SC Plugset MM Metal m. Kink pRedection

More information about J88083A0007

  • Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
  • Designation: STX V1 FO plug set
  • Housing: Metal
  • Plug design: 2SC
  • Fiber type: Multimode
  • Notes: With kink predection spiral

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Multimode
  • Connector type: SC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Version SC-Stecker
Connection Klebeanschluss
Category GOF/POF
Chamfer type Multimode
Degree of protection (IP) IP67
Ferrule Keramik
Colour silber
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei