100007618 | Telegärtner
SC plug, GOF/POF/PCF, multimode, ceramic, black, 100007618
Unit Price (€ / pc.)
61.2136 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
SC plug, J88083A0022, Telegärtner
STX V14 FO plug set, 2SC, Multimode, without Kink pRedection spiral
More information about J88083A0022
- Connector Variant 14 to IEC 61076-3-117. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the pRedective cap. Feld for Marking signs.
- Designation: STX V14 FO plug set
- Housing: Metal
- Plug design: 2SC
- Fiber type: Multimode
- Notes: without Kink pRedection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: Multimode
- Connector type: SC-Duplex
- Ferrule material: Ceramics
Technical specifications
Version | SC-Stecker | |
Connection | Klebeanschluss | |
Category | GOF/POF/PCF | |
Chamfer type | Multimode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |