100007619 | Telegärtner

SC plug, GOF/POF/PCF, singlemode, ceramic, black, 100007619

Order No.: 80F2161
EAN: 4018359362317
MPN:
100007619
J88083A0024
100007619 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
69.9601 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
69.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9601 €

SC plug, J88083A0024, Telegärtner

STX V14 FO plug set, 2SC, Singlemode, without Kink pRedection spiral

More information about J88083A0024

  • Connector Variant 14 to IEC 61076-3-117. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the pRedective cap. Feld for Marking signs.
  • Designation: STX V14 FO plug set
  • Housing: Metal
  • Plug design: 2SC
  • Fiber type: Singlemode
  • Notes: without Kink pRedection spiral

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Singlemode
  • Connector type: SC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Version SC-Stecker
Connection Klebeanschluss
Category GOF/POF/PCF
Chamfer type Singlemode
Degree of protection (IP) IP67
Ferrule Keramik
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei