100007622 | Telegärtner

SC plug, GOF/POF, singlemode, ceramic, silver, 100007622

Order No.: 80F2164
EAN: 4018359329440
MPN:
100007622
J88084A0001
100007622 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
40.9479 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
40.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9479 €

SC plug, J88084A0001, Telegärtner

STX V4 Flangeset 2SC-RJ/2SC-Coupling SM

More information about J88084A0001

  • With kink predection spiral Available for compliance with bending radii for fiber optics and Cu cable. Catch line from NBR on the pRedective cap. Feld for Marking signs. Variant 4 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged PA housing. Recording from cables with diameter 5 - 10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of the flangee with Central screw fitting or 4 Screw.
  • Designation: STX V4 Flangeset
  • Fiber type: Singlemode
  • Insert: 2SC/SC-RJ-Coupling
  • Installation dimension: Z122, Z123, Z129

Technical features

  • Mounting type: Flange
  • Color: Aluminium
  • Suitable for fiber type: Singlemode
  • Connector type Connection 1: SC-RJ
  • Connector type Connection 2: SC
  • Housing material: Metal
Technical specifications
Version SC-Stecker
Connection Schraubanschluss
Category GOF/POF
Chamfer type Singlemode
Degree of protection (IP) IP67
Ferrule Keramik
Colour silber
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes