100007624 | Telegärtner
SC plug, GOF/POF, singlemode, ceramic, silver, 100007624
Unit Price (€ / pc.)
67.9252 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC plug, J88084A0003, Telegärtner
STX V1 Flangeset SC-RJ/2SC-Coupling SM Metal
More information about J88084A0003
- Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V1 Flangeset
- Housing: Metal
- Fiber type: Singlemode
- Insert: 2SC/SC-RJ-Coupling
- Installation dimension: Z124, Z125
Technical features
- Mounting type: Flange
- Color: Aluminium
- Suitable for fiber type: Singlemode
- Connector type Connection 1: SC-RJ
- Connector type Connection 2: SC
- Housing material: Metal
Technical specifications
Version | SC-Stecker | |
Connection | Schraubanschluss | |
Category | GOF/POF | |
Chamfer type | Singlemode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |