100007625 | Telegärtner

SC plug, GOF/POF, multimode, ceramic, black, 100007625

Order No.: 80F2167
EAN: 4018359329471
MPN:
100007625
J88084A0004
100007625 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
52.3005 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
52.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.3005 €

SC plug, J88084A0004, Telegärtner

STX V1 Flangeset SC-RJ/2SC-Coupling MM

More information about J88084A0004

  • Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
  • Designation: STX V1 Flangeset
  • Housing: Plastic
  • Fiber type: Multimode
  • Insert: 2SC/SC-RJ-Coupling
  • Installation dimension: Z124, Z125

Technical features

  • Mounting type: Flange
  • Color: Black
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: SC-RJ
  • Connector type Connection 2: SC
  • Housing material: Plastic
Technical specifications
Version SC-Stecker
Connection Schraubanschluss
Category GOF/POF
Chamfer type Multimode
Degree of protection (IP) IP67
Ferrule Keramik
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes