100007629 | Telegärtner
FO plug, SC, GOF/POF/PCF, multimode, ceramic, silver, 100007629
Unit Price (€ / pc.)
40.7218 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.72 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7218 €
5 pcs.
38.6155 €
10 pcs.
36.1165 €
25 pcs.
32.9392 €
*incl. VAT plus shipping costs
Subject to prior sale
SC plug, J88084A0008, Telegärtner
STX V14 Central locking flange set, Metal, Multimode, SC-RJ Couplingl., rander Mon.-off.
More information about J88084A0008
- Connector Variant 14 to IEC 61076-3-117. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the pRedective cap. Feld for Marking signs.
- Designation: STX V14 Central screw fitting-Flangeset
- Housing: Metal
- Fiber type: Multimode
- Insert: SC-RJ Coupling
- Notes: rander Mounting cutout
- Installation dimension: Z133
Technical features
- Mounting type: Flange
- Color: Aluminium
- Suitable for fiber type: Multimode
- Connector type Connection 1: SC-RJ
- Connector type Connection 2: SC-RJ
- Housing material: Metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | screw connection | |
| Category | GOF/POF/PCF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |