100022794 | Telegärtner
SC plug, multimode, ceramic, beige, 100022794
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC plug, H82000A0022, Telegärtner
STX Carrier rail connector incl. ST/SC Duplex, Singlemode/Multimode
More information about H82000A0022
- Designation: STX Carrier rail connector incl. ST/SC Duplex Coupling
- Execution: Singlemode/Multimode
Technical features
- Connection type: Glue
- APC version: False
- Execution: Connector
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type: SC-Duplex
- Ferrule material: Ceramics
Technical specifications
Connection | Klebeanschluss | |
Version | SC-Stecker | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |