100010695 | Telegärtner
Ground strap, assembled, copper, tin-plated, 56 x 0.3 mm, 4.0 mm², (L) 300 mm, Ø 4.8 mm, hole Ø M4, 100010695
Order No.: 80F2584
EAN: 4018359197841
MPN:
100010695
L00040A0009
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, L00040A0009, Telegärtner
Bonding kit
FEATURES
- for MPD/MPP
- L=0,3 m
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | M4 | |
diameter | 4.8 mm | |
Length | 300 mm | |
Cable structure | 56 x 0,3 mm | |
Cable cross-section | 4,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |