100001089 | Telegärtner

Cable grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, gray, 100001089

Order No.: 80F0051
EAN: 4018359295677
MPN:
100001089
B00080A0089
Series: DataVoice
100001089 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080A0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • gray RAL 7035
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour grau
Cable diameter 6,3 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes