100001114 | Telegärtner

Cable grommet, cable Ø 2.5 to 3.3 mm, RG-179B/U, RG-316/U, RD-316, 0.45/1.4, L 20 mm, plastic, red, 100001114

Order No.: 78F2204
EAN: 4018359012007
MPN:
100001114
B00080B0002
Series: COAX
100001114 Telegärtner Kink Protection Sleeves Image 1
100001114 Telegärtner Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 1 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable protection bushings for male connectors and jacks, 2.8 mm cable inlet, type B00080.

For cable connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 174/179/187/188/316.

Type: B00080B0002, red

Technical specifications
Filter Property Value
Cable diameter 2.5 to 3.3 mm
Cable type RG-179B/U, RG-316/U, RD-316, 0.45/1.4
Length 20 mm
Material plastic
Colour red
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes