100001115 | Telegärtner

Cable grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, red, 100001115

Order No.: 80F0058
EAN: 4018359298791
MPN:
100001115
B00080B0089
Series: DataVoice
100001115 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080B0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • red RAL 3017
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour rot
Cable diameter 6,3 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes