100001122 | Telegärtner

Cable grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, blue, 100001122

Order No.: 80F0064
EAN: 4018359298807
MPN:
100001122
B00080C0089
Series: DataVoice
100001122 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080C0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • blue RAL 5015
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour blau
Cable diameter 6,3 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes