100001128 | Telegärtner

Cable grommet, cable Ø 2.5 to 3.3 mm, RG-179B/U, RG-316/U, RD-316, 0.45/1.4, L 20 mm, plastic, yellow, 100001128

Order No.: 78F2208
EAN: 4018359012045
MPN:
100001128
B00080D0002
Series: COAX
100001128 Telegärtner Kink Protection Sleeves Image 1
100001128 Telegärtner Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7854 €
100 pcs.
0.7259 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection bushings for male connectors and jacks, 2.8 mm cable inlet, type B00080.

For cable connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 174/179/187/188/316.

Type: B00080D0002, yellow

Technical specifications
Colour gelb
Cable type RG-179B/U, RG-316/U, RD-316, 0.45/1.4
Cable diameter 2,5 bis 3,3 mm
Length 20 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes