100001136 | Telegärtner

Cable grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, green, 100001136

Order No.: 80F0076
EAN: 4018359298821
MPN:
100001136
B00080E0089
Series: DataVoice
100001136 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080E0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • green RAL 6024
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour grün
Cable diameter 6,3 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes