100001144 | Telegärtner

Cable grommet, cable Ø 7 mm, with detent lever protection, L 24.5 mm, plastic, black, 100001144

Order No.: 80F0083
EAN: 4018359301415
MPN:
100001144
B00080F0090
Series: DataVoice
100001144 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080F0090, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • black RAL 9011
  • Ø 7.0 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour schwarz
Cable diameter 7 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes