100001151 | Telegärtner

Cable grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, green, 100001151

Order No.: 80F0088
EAN: 4018359521783
MPN:
100001151
B00080H0089
Series: DataVoice
100001151 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080H0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • green RAL 6018
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version mit Rasthebelschutz
Colour grün
Cable diameter 6,3 mm
Length 24.5 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes