100001164 | Telegärtner

Bend protection grommet, cable Ø 4.6 to 5.4 mm, RG-58C/U, for BNC, L 20 mm, plastic, black, 100001164

Order No.: 78F2220
EAN: 4018359273231
MPN:
100001164
B00081A0025
Series: COAX
Telegärtner
100001164 Telegärtner Kink Protection Sleeves Image 1
100001164 Telegärtner Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection bushings for plugs and jacks, type B00081.

Short version; Color: deep black (RAL 9005).

Type: B00081A0025, RG 58

Technical specifications
Ausführung für BNC
Farbe schwarz
Kabel RG-58C/U
Kabeldurchmesser 4,6 bis 5,4 mm
Länge 20 mm
Material Kunststoff
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes