100001187 | Telegärtner

Cable grommet, cable Ø 10 to 10.6 mm, 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U, L 45 mm, plastic, black, 100001187

Order No.: 80F0094
EAN: 4018359445997
MPN:
100001187
B00081A0061
Series: COAX
100001187 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6902 €

Accessory for Coaxial Connectors, B00081A0061, Telegärtner

Strain relief G37 (2.7/7.25); G42 (2.6/7.1); G48 (1.6/7.3); RG-213/U, RAL 9005 jet black

Technical Data

  • Diameter min.: 10 mm
  • Diameter max. 10.6 mm
  • Length: 45 mm
Technical specifications
Colour schwarz
Cable type 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U
Cable diameter 10 bis 10,6 mm
Length 45 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes