100001188 | Telegärtner

Cable grommet, cable Ø 10.5 to 11.1 mm, RG-214/U, L 45 mm, plastic, black, 100001188

Order No.: 80F0095
EAN: 4018359446000
MPN:
100001188
B00081A0062
Series: COAX
100001188 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6902 €

Accessory for Coaxial Connectors, B00081A0062, Telegärtner

Strain relief RG-214/U, RAL 9005 jet black

Technical Data

  • Diameter min.: 10.5 mm
  • Diameter max. 11.1 mm
  • Length: 45 mm
Technical specifications
Colour schwarz
Cable type RG-214/U
Cable diameter 10,5 bis 11,1 mm
Length 45 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes