100001193 | Telegärtner

Bend protection grommet, cable Ø 4.6 to 5.4 mm, RG-58C/U, 0.6/2.8-4.7, L 44.5 mm, plastic, black, 100001193

Order No.: 78F2180
EAN: 4018359012397
MPN:
100001193
B00081A1272
Series: COAX
100001193 Telegärtner Kink Protection Sleeves Image 1
100001193 Telegärtner Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 1,648 pcs.
Leadtime: 5 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection bushings for plugs and jacks, 5.0 mm cable outlet, type B00081.

For connectors with crimp connection, slides onto the crimp terminal, also suitable for RF cables type RG 58, Belden 1855 ENH.

Type: B00081A1272, black

Technical specifications
Colour schwarz
Cable type RG-58C/U, 0.6/2.8-4.7
Cable diameter 4,6 bis 5,4 mm
Length 44.5 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes