100001195 | Telegärtner
Bend protection grommet, cable Ø 6 mm, without detent lever protection, L 22.35 mm, plastic, red, 100001195
Unit Price (€ / pc.)
0.5117 € *
Available: 387 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Network and Telecommunications Connectors, B00081B0031, Telegärtner
Cable boot for MP8 FS (J00026A0165)
FEATURES
- red RAL 3017
- without latch protection
- Ø 6.0 mm
Technical specifications
Ausführung | ohne Rasthebelschutz | |
Farbe | rot | |
Kabeldurchmesser | 6 mm | |
Länge | 22.35 mm | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |