100001205 | Telegärtner
Cable grommet, cable Ø 5.5 mm, with detent lever protection, L 28 mm, plastic, blue, 100001205
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, B00081C0036, Telegärtner
Cable boot, blue, for J00026A0182
FEATURES
- Ø 5.5 mm
- with latch protection
Technical specifications
Version | mit Rasthebelschutz | |
Colour | blau | |
Cable diameter | 5,5 mm | |
Length | 28 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |