100001212 | Telegärtner

Cable grommet, cable Ø 5.5 to 6.5 mm, RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF, L 44.5 mm, plastic, blue, 100001212

Order No.: 78F223
EAN: 4018359012441
MPN:
100001212
B00081C1289
Series: COAX
100001212 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection bushings for BNC connectors, 6.1 mm cable inlet, type B00081.

For connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 59/62/71, 0.6-3.7/0.6L-3.7, Belden 1855 ENH.

Type: B00081C1289, blue

Technical specifications
Colour blau
Cable type RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF
Cable diameter 5,5 bis 6,5 mm
Length 44.5 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes