100001214 | Telegärtner

Bend protection grommet, cable Ø 5.5 mm, with detent lever protection, L 28 mm, plastic, yellow, 100001214

Order No.: 73F1376
EAN: 4018359243562
MPN:
100001214
B00081D0036
Series: DataVoice
100001214 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9639 €

Accessory for Network and Telecommunications Connectors, B00081D0036, Telegärtner

Cable boot, yellow, for J00026A0182

FEATURES

  • Ø 5.5 mm
  • with latch protection
Technical specifications
Ausführung mit Rasthebelschutz
Farbe gelb
Kabeldurchmesser 5,5 mm
Länge 28 mm
Material Kunststoff
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes