100001219 | Telegärtner
Cable grommet, cable Ø 5.5 to 6.5 mm, RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF, L 44.5 mm, plastic, yellow, 100001219
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable protection bushings for BNC connectors, 6.1 mm cable inlet, type B00081.
For connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 59/62/71, 0.6-3.7/0.6L-3.7, Belden 1855 ENH.
Type: B00081D1289, yellow
Technical specifications
Colour | gelb | |
Cable type | RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF | |
Cable diameter | 5,5 bis 6,5 mm | |
Length | 44.5 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |