100001220 | Telegärtner

Cable grommet, cable Ø 6 mm, without detent lever protection, L 22.35 mm, plastic, green, 100001220

Order No.: 73F1368
EAN: 4018359183639
MPN:
100001220
B00081E0031
Series: DataVoice
100001220 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessory for Network and Telecommunications Connectors, B00081E0031, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • green RAL 6024
  • without latch protection
  • Ø 6.0 mm
Technical specifications
Version ohne Rasthebelschutz
Colour grün
Cable diameter 6 mm
Length 22.35 mm
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes