100001225 | Telegärtner
Cable grommet, cable Ø 10 to 10.6 mm, 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U, L 45 mm, plastic, green, 100001225
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Coaxial Connectors, B00081E0061, Telegärtner
Strain relief G37 (2.7/7.25); G42 (2.6/7.1); G48 (1.6/7.3); RG-213/U, RAL 6010 grass green
Technical Data
- Diameter min.: 10 mm
- Diameter max. 10.6 mm
- Length: 45 mm
Technical specifications
Colour | grün | |
Cable type | 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U | |
Cable diameter | 10 bis 10,6 mm | |
Length | 45 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |