100001229 | Telegärtner

Bend protection grommet, cable Ø 5.5 mm, with detent lever protection, L 28 mm, plastic, black, 100001229

Order No.: 73F1382
EAN: 4018359378684
MPN:
100001229
B00081F0036
Series: DataVoice
100001229 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Accessory for Network and Telecommunications Connectors, B00081F0036, Telegärtner

Cable boot, black, for J00026A0182

FEATURES

  • Ø 5.5 mm
  • with latch protection
Technical specifications
Ausführung mit Rasthebelschutz
Farbe schwarz
Kabeldurchmesser 5,5 mm
Länge 28 mm
Material Kunststoff
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes