100001243 | Telegärtner

Cable grommet, cable Ø 4.6 to 5.4 mm, RG-58/U, 0.6/2.8-4.7, L 44.5 mm, plastic, white, 100001243

Order No.: 78F2191
EAN: 4018359012571
MPN:
100001243
B00081K1272
Series: COAX
100001243 Telegärtner Kink Protection Sleeves Image 1
100001243 Telegärtner Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 54 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection bushings for plugs and jacks, 5.0 mm cable outlet, type B00081.

For connectors with crimp connection, slides onto the crimp terminal, also suitable for RF cables type RG 58, Belden 1855 ENH.

Type: B00081K1272, pure white

Technical specifications
Colour weiß
Cable type RG-58/U, 0.6/2.8-4.7
Cable diameter 4,6 bis 5,4 mm
Length 44.5 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes