100007381 | Telegärtner
Socket, RJ45, Cat 6A, flange mounting, 100007381
Modular connector, RJ connector, J60020A0002, Telegärtner
TOC Bulkhead Set IP68, AMJ Coupler K Cat.6A, nickel-plated brass
TOC stands for Telecommunications Outdoor connector and offers cabling professionals the reliability and flexibility they need for toughest applications. The handy, easy to install TOC connector are used for data- and telecommunications in mobile radio, process-, utility- and traffic automation, or security applications but also in the harsh environment of machine and plant engineering. The TOC series is available in nickel-plated brass for RJ45 Cat.6A, FO LC Duplex and MPO/MTP® connector. Compliance with the specifications of protection class IP68 and due to its excellent material properties, the TOC series can be installed even in harsh conditions within a temperature range from -40°C to 85°C.
Features
- insulation diameter: 0.9 - 1.6 mm
- RJ45 AMJ-S Module Cat.6A or AMJ Coupler K Cat.6 Class EA acc. to IEC 60603-7-51
- Cu-conductor: solid 0.4 - 0.64 mm (AWG 26/1-AWG 22/1); stranded 0.46 - 0.76 mm (AWG 27/7-AWG 22/7)
Technical Data
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Version | Buchse | |
Category | Cat 6A | |
Assembly | Flanschmontage | |
RJ-Version | RJ45 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |