100007387 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100007387

Order No.: 73F1806
EAN: 4018359414177
MPN:
100007387
J60026A0000
100007387 Telegärtner Modular Connectors Image 1
100007387 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
65.9974 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
66.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.9974 €

Modular connector, RJ connector, J60026A0000, Telegärtner

TOC Steckerset IP68 MFP8 T568B Cat.6A, brass type

TOC stands for Telecommunications Outdoor connector and offers cabling professionals the reliability and flexibility they need for toughest applications. The handy, easy to install TOC connector are used for data- and telecommunications in mobile radio, process-, utility- and traffic automation, or security applications but also in the harsh environment of machine and plant engineering. The TOC series is available in nickel-plated brass for RJ45 Cat.6A, FO LC Duplex and MPO/MTP® connector. Compliance with the specifications of protection class IP68 and due to its excellent material properties, the TOC series can be installed even in harsh conditions within a temperature range from -40°C to 85°C.

Features

  • suitable for PoE+ acc. to IEEE 802.3at
  • suitable for 10 Gigabit Ethernet acc. to IEEE 802.3an
  • protection class IP68 acc. to IEC 60529
  • cable outer diameter: 4 - 9.5 mm
  • RJ45 plug MFP8 Cat.6A acc. to IEC 60603-7-51 (500 MHz)
  • Cu-conductor: solid 0.41 - 0.64 mm (AWG 24/1-AWG 22/1); stranded 0.46 - 0.76 mm (AWG 27/7-AWG 22/7)

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei