100007418 | Telegärtner
Socket, RJ45, Cat 6A, IDC connection, flange mounting, 100007418
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J80020A0004, Telegärtner
STX V4 bulkhead set RJ45 jack A Cat.6A
The connector of Variant 4 are standardized in the IEC 61076-3-106, designed to meet the demands of harsh industrial environments, guaranteeing protection class IP67 whether mated or unmated (using the IP67 protection cap). The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC11801. The FO plug and bulkhead inserts are available for GOF and POF-fibres and provide the most suitable solution for every application.
Features
- Variant 4 acc. to IEC 61076-3-106
- protection class IP67
- rugged PA-Housing
- storage of cables with diameter 5...10 mm
- pre-assembled plugs and set products for simple assembly
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical Data
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | Flanschmontage | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |