100007422 | Telegärtner

Socket, RJ45, Cat 6, flange mounting, 100007422

Order No.: 80F2017
EAN: 4018359360139
MPN:
100007422
J80020A0010
100007422 Telegärtner Modular Connectors Image 1
100007422 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
37.5445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5445 €

Modular connector, RJ connector, J80020A0010, Telegärtner

STX V14 standard bulkhead set, metal, RJ45 coupler Cat.6 Class EA, rectangular mounting cutout

This connector series is compliant to the requirements of AIDA (Automation Initiative of the German Automotive Industry) guaranteeing protection class IP67. The RJ45 inserts stand out due to high power reserves and offer transmission characteristics up to 10 Gbit Ethernet. The FO plug and bulkhead inserts are available for GOF and POF/PCF fibres and provide the most suitable solution for every application.

Features

  • protection class IP67
  • plug housing suitable for cables with diameter 5-10 mm
  • rugged zinc-diecast housing, nickel-plated
  • pre-assembled plugs and set products for simple assembly
  • available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
Technical specifications
Version Buchse
Category Cat 6
Assembly Flanschmontage
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei