100007424 | Telegärtner
Socket, RJ45, Cat 6, flange mounting, 100007424
Unit Price (€ / pc.)
49.2065 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J80020A0012, Telegärtner
STX V14 central bulkhead set, metal, RJ45 coupler. Cat.6 Class EA, round mounting cutout
This connector series is compliant to the requirements of AIDA (Automation Initiative of the German Automotive Industry) guaranteeing protection class IP67. The RJ45 inserts stand out due to high power reserves and offer transmission characteristics up to 10 Gbit Ethernet. The FO plug and bulkhead inserts are available for GOF and POF/PCF fibres and provide the most suitable solution for every application.
Features
- protection class IP67
- plug housing suitable for cables with diameter 5-10 mm
- rugged zinc-diecast housing, nickel-plated
- pre-assembled plugs and set products for simple assembly
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical Data
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Version | Buchse | |
Category | Cat 6 | |
Assembly | Flanschmontage | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |