100007452 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100007452
Unit Price (€ / pc.)
5.5097 € *
Available: 75 pcs.
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1051 €
25 pcs.
4.7719 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J80026A0002, Telegärtner
STX RJ45 plug insert AWG 24-27 Cat.6A
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |