100007461 | Telegärtner

Plug, RJ45, Cat 6, IDC connection, cable assembly, 100007461

Order No.: 80F2052
EAN: 4018359328887
MPN:
100007461
J80026A0011
100007461 Telegärtner Modular Connectors Image 1
100007461 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
53.5857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5857 €

Modular connector, RJ connector, J80026A0011, Telegärtner

STX V1 RJ45 plug set field assembly AWG 22-26 Cat.6 Class EA plastic

Connector for modern industrial applications need to be designed in such a way that they simplify processes and cope with faster data transmission. The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC 11801. The FO plug and bulkhead inserts are available for GOF and POF-fibres and provide the most suitable solution for every application.

Features

  • Variant 1 acc. to IEC 61076-3-106
  • protection class IP67
  • rugged zinc diecast or plastic housing
  • storage of cables with diameter 5...10 mm
  • pre-assembled plugs and set products for simple assembly
  • available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Assembly Kabelmontage
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol