100007466 | Telegärtner

Plug, RJ45, Cat 6, IDC connection, cable assembly, 100007466

Order No.: 80F2057
EAN: 4018359328931
MPN:
100007466
J80026A0016
100007466 Telegärtner Modular Connectors Image 1
100007466 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
49.2065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2065 €

Modular connector, RJ connector, J80026A0016, Telegärtner

STX V4 RJ45 plug set AWG 22-26 Cat.6 Class EA with bend protection, field assembly

The connector of Variant 4 are standardized in the IEC 61076-3-106, designed to meet the demands of harsh industrial environments, guaranteeing protection class IP67 whether mated or unmated (using the IP67 protection cap). The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC11801. The FO plug and bulkhead inserts are available for GOF and POF-fibres and provide the most suitable solution for every application.

Features

  • Variant 4 acc. to IEC 61076-3-106
  • protection class IP67
  • rugged PA-Housing
  • storage of cables with diameter 5...10 mm
  • pre-assembled plugs and set products for simple assembly
  • available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Assembly Kabelmontage
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol