100007467 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100007467
Unit Price (€ / pc.)
27.7865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.3585 €
10 pcs.
24.6568 €
25 pcs.
22.4791 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J80026A0017, Telegärtner
STX V5 RJ45 plug set AWG 24-27 Cat.6A
The connector of Variant 5 are standardized in the IEC 61076-3-106, designed to meet the demands of harsh industrial environments, guaranteeing protection class IP67 whether mated or unmated (using the IP67 protection cap). The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC11801.
Features
- Variant 5 acc. to IEC 61076-3-106
- protection class IP67
- rugged aluminium diecast housing
- storage of cables with diameter 5...10 mm
- pre-assembled plugs and set products for simple assembly
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |