100007491 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6, 100007491
Order No.: 80F2080
EAN: 4018359375867
MPN:
100007491
J80026A0045
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J80026A0045, Telegärtner
STX IP20 RJ45 field assembly plug AWG 22-26 Cat.6 Class EA, printed wire presorting acc. to T568A
The RJ45 connector acc. to IEC 60603-7 are available in several designs. The 8-way Cat.6A MFP8 connector for stranded and solid wire cables can easily be assembled onsite without any special tools. The maximum cable diameter is 9.0 mm. The connector Features the T568 A/B or PROFINET pin assignment and a 360º shielding connection.
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
Technical specifications
Version | Stecker | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |