100022953 | Telegärtner
Socket, RJ45, 8 pole, Cat 5e, flange mounting, 100022953
Unit Price (€ / pc.)
34.6766 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for network and telecommunications connector, J00020A0482, Telegärtner
STX V6 Bulkhead with AMJ coupler K Cat.5e
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
- suitable for PoE+ acc. to IEEE 802.3at
Technical specifications
Version | Buchse | |
Category | Cat 5e | |
Assembly | Flanschmontage | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |