100023019 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023019
Unit Price (€ / pc.)
2.1896 € *
Available: 257 pcs.
Next delivery: 200 pcs. on 2026-01-12
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1896 €
10 pcs.
2.0230 €
25 pcs.
1.8921 €
50 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00026A0165, Telegärtner
RJ45 plug MP8(8) FS Cat.6A
Features
- 8-way, fully shielded with wire presorting
- AWG 24-27 (stranded and solid)
- Suitable for 10 Gigabit Ethernet
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |