100023026 | Telegärtner
Plug, RJ12, 6 pole, 6P6C, 100023026
Order No.: 80F1012
EAN: 4018359363369
MPN:
100023026
J00026A0183
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J00026A0183, Telegärtner
Modular plug MP6(6)
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical specifications
Version | Stecker | |
Pole image | 6P6C | |
Pin number | 6-polig | |
RJ-Version | RJ12 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |