100023045 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100023045
Order No.: 80F1015
EAN: 4018359428686
MPN:
100023045
J00026A2113
Unit Price (€ / pc.)
20.2776 € *
Available: 1 pcs.
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
18.8258 €
25 pcs.
17.5763 €
50 pcs.
15.9698 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00026A2113, Telegärtner
RJ45 plug MFP8 T568 B Cat.6A, AWG 26/1-AWG 24/1, AWG 27/7-AWG 24/7
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |