100023054 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100023054

Order No.: 80F1022
EAN: 4018359434663
MPN:
100023054
J00026A3003
100023054 Telegärtner Modular Connectors Image 1
100023054 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5085 €

Modular connector, RJ connector, J00026A3003, Telegärtner

RJ45 plug UFP8 T568 B Cat.6A, AWG 23/1-AWG 22/1, AWG 23/7-AWG 22/7

Features

  • pre-assembled protection cap
  • full metal shielding between pairs of wires
  • robust plastic housing
  • can be assembled in 60 seconds without any special tools
  • ideal for network repairs, special lengths and extensions
  • suitable for cabling in office buildings, data centers, industrial facilities and home networks

Technical Data

  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: black
Technical specifications
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes