100023062 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023062

Order No.: 73F1335
EAN: 4018359448929
MPN:
100023062
J00026A4001
Series: DataVoice
100023062 Telegärtner Modular Connectors Image 1
100023062 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
40.4600 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
10 pcs.
38.0324 €
25 pcs.
35.3668 €
50 pcs.
32.5346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular connector, RJ connector, J00026A4001, Telegärtner

MFP8-4x90 T568B Cat.6A, AWG 24/1-22/1, AWG 27/7-22/7

Features

  • Category 6A acc. to ISO/IEC 11801
  • PoE+ acc to IEEE 802.3at
  • Outer diameter: 5.5-10.0 mm
  • Cable entry from 4 directions (4x90)
  • Shielding Housing material: die-cast nickel-plated zinc
  • Contact finish material: Ni1, 2Au0, 8

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Plug
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes