100023064 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023064
Unit Price (€ / pc.)
43.3755 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
43.38 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3755 €
10 pcs.
41.2097 €
25 pcs.
38.7345 €
50 pcs.
36.4140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, RJ connector, J00026A4003, Telegärtner
MFP8-4x90 T568B Cat.6A, AWG 26/1-24/1, AWG 27/7-24/7
Features
- Category 6A acc. to ISO/IEC 11801
- PoE+ acc to IEEE 802.3at
- Outer diameter: 5.5-10.0 mm
- Cable entry from 4 directions (4x90)
- Shielding Housing material: die-cast nickel-plated zinc
- Contact finish material: Ni1, 2Au0, 8
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |