100023065 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023065
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Modular connector, RJ connector, J00026A4004, Telegärtner
MFP8-4x90 T568A Cat.6A, AWG 26/1-24/1, AWG 27/7-24/7
Features
- Category 6A acc. to ISO/IEC 11801
- PoE+ acc to IEEE 802.3at
- Outer diameter: 5.5-10.0 mm
- Cable entry from 4 directions (4x90)
- Shielding Housing material: die-cast nickel-plated zinc
- Contact finish material: Ni1, 2Au0, 8
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Kategorie | Cat 6A | |
Montage | Kabelmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |